Festo EAMM-A Motor Mounting Kits

Festo EAMM-A Motor Mounting Kits are designed for coupling motors and axes using friction-locking, and the couplings transmit the motor drive energy to the axes. These mounting kits can be connected to Festo motors as well as third-party motors. The EAMM-A series offers a wide range of possible combinations to fit specific application needs. Typical applications for Festo EAMM-A Motor Mounting Kits include industrial and factory systems, testing and inspection, small parts handling, robotics, desktops, and more.

Features

  • Used for coupling motors and axes using friction-locking
  • Allows couplings to transmit drive energy of motor to axes
  • Can be connected to Festo motors or third-party motors
  • Wide range of possible combinations
  • Planning tool Electric Motion Sizing helps find the right combination
  • Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems

Applications

  • Assembly systems
  • Testing and inspection systems
  • Small parts handling
  • Electromechanical and factory automation
  • Robotics
  • Measuring machines
  • Press-in operations
  • Handling systems for top loaders
  • Desktops
  • Electronics
  • Construction
  • Agriculture
  • Food and beverage
Yayınlandı: 2025-12-01 | Güncellenmiş: 2026-01-06