Festo EAMM-U Motor Mounting Kits

Festo EAMM-U Motor Mounting Kits are available in a wide range of combinations to fit specific application needs. These kits are designed for coupling motors and axes using friction-locking and allow the couplings to transmit the drive energy of the motor to the axes. Festo EAMM-U Motor Mounting Kits can be connected to Festo motors as well as third-party motors. These mounting kits are ideal for desktops, factory automation, small parts handling, testing and inspection, robotics, and other applications.

Features

  • Used for coupling motors and axes using friction-locking
  • Allows couplings to transmit drive energy of motor to axes
  • Can be connected to Festo motors or third-party motors
  • Wide range of possible combinations
  • Planning tool Electric Motion Sizing helps find the right combination
  • Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems

Applications

  • Assembly systems
  • Testing and inspection systems
  • Measuring machines
  • Press-in operations
  • Desktops
  • Small parts handling
  • Electronics
  • Factory automation
  • Construction
  • Agriculture
  • Food and beverage
  • Robotics
Yayınlandı: 2025-12-01 | Güncellenmiş: 2026-01-06