Festo ELGS Axis Units

Festo ELGS Axis Units can be put into operation without software and are designed for compact and simple linear movements, such as shifting and lifting. As part of the Simplified Motion Series, the cost-effective ELGS units are easy to configure and do not require an external servo drive or control cabinet for installation. This cost-effective lineup includes the ELGS-BS with a loadable ball screw axis unit and the ELGS-TB with a dynamic toothed belt axis unit. Both types feature a covered guide and a loadable, recirculating ball-bearing guide for the slide, facilitating the simplest movement and positioning tasks. These integrated actuators provide an ideal electric alternative for simple movement tasks, eliminating the need for the commissioning process typically required for traditional electric drive systems, which can be complex. Festo ELGS Axis Units are based on a plug-and-work principle and come integrated with Digital I/O and IO-Link as standard.

Features

  • Part of the Simplified Motion Series
    • Does not need external servo drive or control cabinet for installation
    • Easy to configure
    • Can be put into operation directly without software
  • Complete solution consisting of drive mechanics, motor, and servo drive
  • Ideal for compact and cost-effective simple linear movements such as shifting and lifting
  • Digital I/O and IO-Link integrated as standard
  • Quick and easy commissioning without software or special expertise
  • Variety of movements thanks to different mechanical systems
  • Protected against external influences by internal guide
  • Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems
  • ELGS-BS
    • Ball screw axis unit
    • Precise XY movements due to powerful ball screw drive and loadable recirculating ball-bearing guide of slide
  • ELGS-TB
    • Toothed belt axis unit
    • Dynamic XY movements due to loadable toothed belt and loadable recirculating ball-bearing guide of slide

Product Design

Mechanical Drawing - Festo ELGS Axis Units
Yayınlandı: 2025-11-24 | Güncellenmiş: 2026-01-06