Festo EMMB-ST Stepper Motors

Festo EMMB-ST Stepper Motors are designed for applications with basic requirements, such as machine builders in electronics, basic automation, and light assembly. These cost-effective devices can be combined with the CMMT-ST-MP servo drive controller to create an ideal servo system. The EMMB-ST series offers a simple and space-saving connection via Festo's one-cable plug (OCP) hybrid cable, which features a common motor and connection cable for both the supply and the encoder. An additional feature is the "electronic rating plate," which contains a motor correction table for precise control. The table also enables the motor to be optimally adjusted to achieve the desired performance. Festo EMMB-ST Stepper Motors feature IP40 protection for the motor shaft and IP65 for the motor housing, including connection technology.

Features

  • Basic series for applications with basic requirements
  • Available with or without encoder
  • Available with holding brake
  • Robust connection technology
  • Automatic motor detection via "electronic rating plate" with motor correction table
  • OCP cable with space-saving plug, can be positioned to the front or rear
  • Cable length up to 25m
  • Digital absolute encoder system
    • Single turn
    • Multi-turn
  • Application range down to -15°C possible
  • Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems

Applications

  • Machine builders
  • Electronics
  • Light assembly
  • Basic automation

Specifications

  • 2-phase hybrid technology
  • 3 flange sizes available: 0.25Nm to 6.6Nm minimum holding torque
  • 1.8A to 7.5A current rating
  • 0.035kg/cm2 to 2.016kg/cm2 rotor inertia range
  • Degree of protection
    • IP20 (motor housing with connection technology)
    • IP40 (motor shaft)

Electrical Connection

Infographic - Festo EMMB-ST Stepper Motors
Yayınlandı: 2025-11-19 | Güncellenmiş: 2026-01-06