Festo EMMT-ST Stepper Motors
Festo EMMT-ST Stepper Motors are certified to UL standards and use robust connection technology, making them ideal for applications with higher IP rating requirements. When combined with the CMMT-ST-MP servo drive controller, the EMMT-ST provides an ideal servo system featuring a field weakening function, enhancing motor performance for precise control and quiet operation. Another highlight is the use of absolute encoders, which can be used as single or multi-turn versions. The encoders do not require a battery, eliminating the need for regular maintenance and battery replacement. Connection is simplified via Festo's one-cable plug (OCP) hybrid cable, which features a common motor and connection cable for both the supply and the encoder. Festo EMMT-ST Stepper Motors are ideal for industrial applications, including conveyor belts, medical equipment, cutting and packaging, robotics, and 3D printers.
Features
- Technology series for higher requirements for IP rating and solid connectivity
- UL certification
- Available with or without encoder
- Available with holding brake
- Automatic motor detection via "electronic rating plate" with motor correction table
- Simple connection technology (OCP) with hybrid cable: common motor and connecting cable for supply and encoder
- OCP line with solid M17 plug, can be rotated 310°
- Cable length up to 25m
- Robust connections
- Digital absolute encoder system
- Single turn
- Multi-turn
- Application range down to -15°C possible
- Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems
Applications
- 3D printers
- Conveyor belts
- Medical equipment
- Cutting and packaging
- Industrial robotics
- High-tech machinery
- Industrial automation systems
Specifications
- 2-phase hybrid technology
- 3 flange sizes available: 0.25Nm to 9.4Nm minimum holding torque
- 1.8A to 8.4A current rating
- 0.035kg/cm2 to 3.116kg/cm2 rotor inertia range
- Degree of protection
- IP40 (motor shaft)
- IP65 (motor housing with connection technology)