Festo EPCS Electric Cylinder Units

Festo EPCS Electric Cylinder Units feature a quiet and precise ball screw drive, ideal for the simplest movement and positioning tasks. These compact, cost-effective units are suitable for precise and fast movement in sorting, distribution, and clamping applications. The EPCS devices are part of the Simplified Motion Series, meaning they are easy to configure, can be put into operation without software, and do not require an external servo drive or control cabinet for installation. Two control options are integrated as standard: digital I/O and IO-Link. Festo EPCS Electric Cylinder Units provide a complete solution, comprising drive mechanics, a motor, and a servo drive. The series is suitable for the simple implementation of pressing and clamping applications for forces up to 900N.

Features

  • Part of the Simplified Motion Series
    • Does not need external servo drive or control cabinet for installation
    • Easy to configure
    • Can be put into operation directly without software
  • Precise positioning due to smoothly running ball screw drive
  • Complete solution consisting of drive mechanics, motor, and servo drive
  • Compact, cost-effective electric cylinder unit with quiet and precise ball screw for simplest movement and positioning tasks
  • Digital I/O and IO-Link integrated as standard
  • Simple implementation of pressing and clamping applications for forces up to 900N
  • Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems

Applications

  • Sorting
  • Distribution
  • Clamping

Product Design

Mechanical Drawing - Festo EPCS Electric Cylinder Units
Yayınlandı: 2025-11-24 | Güncellenmiş: 2026-01-06