Festo ERMO Rotary Actuators

Festo ERMO Rotary Actuators are compact electric rotary units with a robust output flange and an integrated motor with a gear stage. The series is ideal as a precise front unit for handling solutions and as a compact rotary table in space-optimized systems. Additional features include motor control with an encoder for high angular accuracy and robust output bearings that absorb high forces and torques. Festo ERMO Rotary Actuators include a backlash-free pre-stressed rotating plate with good axial eccentricity and concentricity properties. The ERMO series offers quick and accurate installation for a wide range of applications.

Features

  • Integrated motor with gear stage for compact design
  • Motor control with encoder to achieve high angular accuracy
  • Backlash-free pre-stressed rotating plate with good axial eccentricity and concentricity properties
  • Robust output bearings for absorbing high forces and torques
  • Quick and accurate installation
  • Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems

Applications

  • Rotating and positioning parts
  • Simple rotary indexing tables
  • As rotary axis in multi-axis applications
Yayınlandı: 2025-12-01 | Güncellenmiş: 2026-01-06