Festo ESBF Electric Cylinders

Festo ESBF Electric Cylinders offer up to 17kN dynamic forward force, ideal for applications requiring heavy-duty, reliable positioning along with precision and dynamic response. These mechanical linear drive units with a piston rod are available with a ball screw drive (sizes 32 to 100) or a lead screw (sizes 32 to 50). The drive component features an electrically actuated spindle that converts the motor's rotary motion into the linear motion of the piston rod. The electric cylinder is based on the ISO 15552 standard, and the lead screws have lifetime lubrication, making them maintenance-free. Festo ESBF Electric Cylinders are suitable for a variety of applications, including robotics, construction, and agriculture.

Features

  • Up to 17kN dynamic forward force
  • Ideal for applications requiring heavy-duty, reliable positioning with precision and dynamic response
  • Available with ball screw drive (sizes 32 to 100) or lead screw (sizes 32 to 50)
  • Ball screw drive with 3-spindle pitches makes it possible to select the optimal force-speed ratio
  • Axial or parallel motor mounting
  • Variants recommended for production facilities for manufacture of lithium-ion batteries
  • Optional: high corrosion protection, IP65 rating, food safe, or piston rod extension
  • Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems

Applications

  • Construction
  • Agriculture
  • Food and beverage
  • Robotics
  • Measuring machines
  • Press-in operations

Materials

Chart - Festo ESBF Electric Cylinders
Yayınlandı: 2025-11-25 | Güncellenmiş: 2025-12-19