Festo NEBC Connecting Cables
Festo NEBC Connecting Cables are suitable for energy chains and for controllers with IP65/IP67 protection. These cables feature an M12, 8-pin, A-coded connecting cable in a variety of cable lengths, including 2m, 5m, 10m, and 15m. The NEBC series can be mounted via the screw-type lock. Festo NEBC Connecting Cables are cULus listed.
Features
- M12, 8-pin connecting cable
- A-coded
- Suitable for energy chains
- Suitable for controllers
- IP65/IP67 degree of protection
- 2m, 5m, 10m, and 15m cable lengths
- Screw-type lock mounting
- cULus listed (OL)
- Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems
Product Design
Contact Assignment
Resources
Yayınlandı: 2025-12-03
| Güncellenmiş: 2026-01-06