Flamar Network Cables
Flamar Network Cables are designed and manufactured to meet and exceed the most stringent quality requirements. The Weld-Slag and Oil-Resistant "WSOR" jacket cables feature a voltage rating of 600V and a temperature rating (flexible installation) of -10°C / +60°C (155421-5001, 155421-5002 and 155421-5003 -10°C / +70°C). Flamar Network Cables are ideal for field based devices (sensors, actuators, I/O modules, PLC) in combination with M12 and RJ45 connectors. All cables are UL AWM/CSA recognized.Additional Resources
Features
- All cables are UL AWM/CSA recognized
- Cables designed for Drag-Chain installation
- Weld-Slag and Oil-Resistant
- Flame-retardant compliance with UL Vertical Flame Test, UL VW-1, and CSA FT-1 up to CSA FT-4
- 600V voltage
View Results ( 19 ) Page
| Parça Numarası | İletken Sayısı | Tel Ölçüsü - AWG | Ceket Rengi | Dış Çap |
|---|---|---|---|---|
| 155421-6010 (5 Meters) | 8 Conductor | 24 AWG | Blue (Teal) | 7.8 mm (0.307 in) |
| 155421-6010 (15 Meters) | 8 Conductor | 24 AWG | Blue (Teal) | 7.8 mm (0.307 in) |
| 155421-1005 | 2 Conductor | 22 AWG | Violet | 8.2 mm (0.323 in) |
| 155421-1006 | 2 Conductor | 22 AWG | Violet | 8.2 mm (0.323 in) |
| 155421-5002 | 4 Conductor | 22 AWG | Green | 6.8 mm (0.268 in) |
| 155421-5003 | 4 Conductor | 22 AWG | Green | 6.8 mm (0.268 in) |
| 155421-6002 | 4 Conductor | 26 AWG | Blue (Teal) | 6.5 mm (0.256 in) |
| 155421-6003 | 4 Conductor | 26 AWG | Blue (Teal) | 6.5 mm (0.256 in) |
| 155421-6005 | 8 Conductor | 26 AWG | Blue (Teal) | 7.2 mm (0.283 in) |
| 155421-6006 | 8 Conductor | 26 AWG | Blue (Teal) | 7.2 mm (0.283 in) |
Yayınlandı: 2016-08-30
| Güncellenmiş: 2022-03-11