Omron Industrial Automation Sysmac Machine Control & Automation Solution

Omron Industrial Automation Sysmac Machine Control and Factory Automation Solution is an integrated automation platform that provides complete control and management of automation processes. The solution provides synchronous control of all machine devices and advanced functionality, including motion, robotics, and database connectivity. This multidisciplinary concept simplifies solution architecture, reduces programming, and optimizes productivity. The Sysmac Studio Software from Omron provides a true integrated development environment (IDE) that also includes a custom 3D motion simulation tool. The machine controller comes standard with built-in EtherCAT and EtherNet/IP. The two networks provide the perfect match between fast real-time machine control and data plant management.

Features

  • One control for entire machine or process
  • Open communication and programming standards
  • Joins EtherNet/IP for factory automation network with Ethernet-based machine control network, EtherCAT
  • Synchronous control for machine performance and time-series data collection for IIoT applications
  • True IDE simplifies all disciplines of automation in one place (motion, sequencing, safety, networking, vision inspection, and IIoT)
  • Motion
    • Motion control is integrated within IDE and operates in real-time
    • Standard PLCopen Function Blocks plus Omron-generated motion FBs
    • Direct synchronous control for position, speed, and torque
  • Safety
    • All safety-related data is synchronized with whole network
    • PLCopen FBD simplifies and accelerates development process through structuring safety circuits and enhancing reuse
  • Information
    • Sysmac communicates in real-time with Databases such as SQL
    • In event of servers going down or losing communications, data is automatically secured/stored in internal memory
    • Sysmac operates with Databases at high-speed (1000 table element/100ms), ensuring realistic Big Data Processing to improve productivity and aid predictive maintenance
  • Vision
    • Higher resolution images available without increasing vision processing time
    • Shape search technology provides more stable and accurate object detection for pick-and-place objects
  • Robot
    • Function Blocks in the Adept Robot Control Library enable robot control from the NJ/NX/NY controller using ladder and structured text
  • Sensing
    • Full control of the process parameter setting and predictive maintenance functions
    • High precision detection and positioning data synchronized on network

Videos

Yayınlandı: 2022-01-20 | Güncellenmiş: 2026-04-22