Flex Power Modules BMR456 & BMR457 DC-DC Bus Converters

Flex Power Modules BMR456 and BMR457 DC-DC Advanced Bus Converters (ABC) can reduce board power consumption by 3% to 10%. Both modules have the ability for the output voltage to be adjusted via PMBus commands or the preset profiles. The power modules have the ability to control intermediate bus voltage to deliver high efficiency and significant energy savings. Flex BMR456 and BMR457 Advanced Bus Converters can reduce board power consumption up to 10%, depending on the board applications. Both modules feature DC-DC Energy Optimizer firmware for power consumption reduction. The quarter-brick BMR456 output voltage can be adjusted within an operation range of 13.0V to 8.2V. The output voltage of the smaller eighth-brick BMR457 delivers 13.2V to 8.2V and can be adjusted down to 6.9V.

Features

  • BMR456
    • Advanced Bus Converter Industry-standard Quarterbrick with digital PMBus interface 57.9 x 36.8 x 11.3mm (2.28 x 1.45 x 0.445in)
    • Optional industry-standard 5-pins for intermediate bus architectures
    • Industry-leading Power Density for Telecom and Datacom 127-141W / sq. in
    • DC/DC Energy Optimizer built-in
    • High efficiency, typ. 96.4% at half load, 12Vout
    • Fully regulated Advanced Bus Converter from 36-75Vin
    • 2250VDC input to output isolation
    • Fast Feed-forward regulation to manage line transients
    • Optional baseplate for high-temperature applications
    • Droop Load Sharing with 10% current share accuracy
    • Optional high capacitive load up to 15mF
    • PMBus Revision 1.2 compliant
    • 2.9 million hours MTBF
    • ISO 9001/14001 certified supplier
    • Power Management
      • Configurable soft start/stop
      • Precision delay and ramp-up
      • Voltage margining
      • Voltage/current/temperature monitoring
      • Configurable output voltage
      • Configurable fault response
      • Power good
  • BMR457
    • Advanced Bus Converter Industry-standard Eighth-brick with digital PMBus interface8.4 x 22.7 x 10.2mm (2.30 x 0.89 x 0.40in)
    • Optional industry-standard 5-pins for intermediate bus architectures
    • Industry-leading Power Density for Telecom and Datacom 129-147W / sq. in
    • DC/DC Energy Optimizer built-in
    • High efficiency, typ. 95.2% at half load, 12 Vout
    • Fully regulated Advanced Bus Converter from 36-75Vin
    • 2250VDC input to output isolation
    • Fast Feed-forward regulation to manage line transients
    • Optional baseplate for high-temperature applications
    • Droop Load Sharing with 10% current share accuracy
    • PMBus Revision 1.2 compliant
    • 2.9 million hours MTBF
    • ISO 9001/14001 certified supplier
    • Power Management
      • Configurable soft start/stop
      • Precision delay and ramp-up
      • Voltage margining
      • Voltage/current/temperature monitoring
      • Wide output voltage range
      • Configurable protection features
Yayınlandı: 2013-06-03 | Güncellenmiş: 2022-03-11