Flex Power Modules PKU 5000E DC/DC Converters

Flex Power Modules PKU5000E DC/DC Converters come in an industry-standard sixteenth-brick size, measuring 33.02mm x 22.86mm x 7.50mm. These modules offer a wide input range of 18V to 72V, 1500VDC input-to-output isolation, and high efficiency, typically 91.7% at 5V half load and 27VIN. The PKU5000E series provides protection from input undervoltage, overtemperature, output overvoltage, and output short circuit. Flex Power Modules PKU5000E DC/DC Converters are offered in surface-mount or through-hole versions. These devices meet safety requirements, according to IEC/EN/UL 60950.

Features

  • Industry-standard sixteenth-brick size (33.02mm x 22.86mm x 7.50mm)
  • 18VIN to 72VIN input range
  • High efficiency, typ. 91.7% at 5V half load and 27VIN
  • 1500VDC input-to-output isolation
  • Surface-mount or through-hole versions
  • 4.2M hours MTBF
  • Remote control
  • Meets safety requirements according to IEC/EN/UL 60950-1
  • Input undervoltage protection
  • Overtemperature protection
  • Output overvoltage protection
  • Output short circuit protection
  • Highly automated manufacturing ensures quality
  • ISO 9001/14001 certified supplier
View Results ( 8 ) Page
Parça Numarası Veri Sayfası Açıklama Montaj Stili
PKU5310EPI PKU5310EPI Veri Sayfası DC/DC Dönüştürücüler - Delik İçi 33W 3.3V OUT 10A 33.02x22.86x7.50 mm Through Hole
PKU5310ESI PKU5310ESI Veri Sayfası DC/DC Dönüştürücüler - SMD 33W 3.3V OUT 10A 33.02x22.86x7.50 mm SMD/SMT
PKU5311EPI PKU5311EPI Veri Sayfası DC/DC Dönüştürücüler - Delik İçi 35W 5V OUT 7A 33.02x22.86x7.50 mm Through Hole
PKU5311ESI PKU5311ESI Veri Sayfası DC/DC Dönüştürücüler - SMD 35W 5V OUT 7A 33.02x22.86x7.50 mm SMD/SMT
PKU5313EPI PKU5313EPI Veri Sayfası DC/DC Dönüştürücüler - Delik İçi 33W 12V OUT 2.75A 33.02x22.86x7.50 mm Through Hole
PKU5313ESI PKU5313ESI Veri Sayfası DC/DC Dönüştürücüler - SMD 33W 12V OUT 2.75A 33.02x22.86x7.50 mm SMD/SMT
PKU5315EPI PKU5315EPI Veri Sayfası DC/DC Dönüştürücüler - Delik İçi 34W 15V OUT 2.25A 33.02x22.86x7.50 mm Through Hole
PKU5315ESI PKU5315ESI Veri Sayfası DC/DC Dönüştürücüler - SMD 34W 15V OUT 2.25A 33.02x22.86x7.50 mm SMD/SMT
Yayınlandı: 2009-07-31 | Güncellenmiş: 2022-12-09