Flex Power Modules PMN POLA DC/DC Regulators

Flex Power Modules PMN POLA™ DC/DC Regulators are industry-standard POLA compatible with up to 96% efficiency. These modules measure 34.8mm x 15.75mm x 8.5mm and offer 4.6 million hours mean time between failures (MTBF). The PMN series features Auto Track™ sequencing pin and Turbo Trans™ technology for ultra-fast transient. These devices have an operating temperature range of -40ºC to +85ºC with input undervoltage protection as well as output short-circuit protection. Flex Power Modules PMN POLA DC/DC Regulators provide startup into a pre-biased output, On/Off inhibit control, a wide input voltage function, and a wide output voltage adjust function.

Features

  • Industry-standard POLA compatible
  • 34.8mm x 15.75mm x 8.5mm dimensions
  • High efficiency, up to 96%
  • Auto Track sequencing pin
  • Turbo Trans technology for ultra-fast transient
  • 4.6M hours MTBF
  • -40ºC to +85ºC operating temperature range
  • On/Off inhibit control
  • Input undervoltage protection
  • Output short-circuit protection
  • Startup into a pre-biased output
  • Wide input voltage function
  • Wide output voltage adjust function
  • Highly automated manufacturing ensures quality
  • ISO 9001/14001 certified supplier
Yayınlandı: 2008-02-26 | Güncellenmiş: 2025-12-14