Flex Power Modules BMR Open-Frame Regulators

Flex Power Modules BMR DC/DC Converters include BMR450 and BMR451 Digital PoL Regulators as well as BMR453 Fully Regulated Advanced Bus Converters. The BMR450 and BMR451 are non-isolated DC/DC converters that offer voltage / current / temperature monitoring, precision delay and ramp-up, voltage sequencing, switching frequency synchronization, and a wide output voltage adjust function. The BMR453 are isolated DC/DC converters that provide a configurable soft start / stop, precision delay and ramp-up, voltage sequencing and margining, voltage / current / temperature monitoring, and a configurable output voltage.

Features

  • BMR450 and BMR451
    • Through-hole and surface-mount versions
    • Voltage / current / temperature monitoring
    • Precision delay and ramp-up
    • Voltage sequencing
    • Switching frequency synchronization
    • Configurable control loop
    • Non-linear transient response
    • Wide output voltage adjust function
    • Startup into a pre-biased output safe
    • Output short-circuit protection
    • Overtemperature protection
    • On/Off inhibit control
    • Output voltage sense
    • ISO 9001/14001 certified supplier
    • PMBus read and write compliant
  • BMR453
    • Fully regulated intermediate bus converter
    • High efficiency, typ. 96% at half load, 12Vout
    • Configurable soft start / stop
    • Precision delay and ramp-up
    • Voltage sequencing and margining
    • Voltage / current / temperature monitoring
    • Configurable output voltage
    • Power good
    • Synchronization
    • Voltage track
    • ISO 9001/14001 certified supplier
    • PMBus Revision 1.1 compliant
View Results ( 6 ) Page
Parça Numarası Veri Sayfası Açıklama Çıkış Gücü
BMR4500002/020 BMR4500002/020 Veri Sayfası DC/DC Dönüştürücüler - Delik İçi 66W 4.5-14V OUT 20A 25.65x12.9x8.22 mm 110 W
BMR4510002/020 BMR4510002/020 Veri Sayfası DC/DC Dönüştürücüler - Delik İçi 132W 4.5-14V 40A 30.85x20x8.22 mm 110 W
BMR4511002/020 BMR4511002/020 Veri Sayfası DC/DC Dönüştürücüler - SMD 132W 4.5-14V OUT 40A 30.85x20x8.22 mm 132 W
BMR4530001/001 BMR4530001/001 Veri Sayfası DC/DC Dönüştürücüler - Delik İçi 396W 12V w/out digital pin 396 W
BMR4530100-001 BMR4530100-001 Veri Sayfası DC/DC Dönüştürücüler - Delik İçi 12V BASEPLATE w/ digital pin 400 W
BMR4530101/001 BMR4530101/001 Veri Sayfası DC/DC Dönüştürücüler - Delik İçi 12V no header Baseplate 396 W
Yayınlandı: 2009-08-06 | Güncellenmiş: 2022-03-11