Flex Power Modules PKE3600A DC-DC Converters
Flex Power Modules PKE3600A DC-DC Converters are analog isolated converters that offer up to 60W output power and up to 91% typical efficiency at 24Vin/12Vout/50% load. These converters come in the industry standard 2x1 inch format and are fully encapsulated to perform in harsh environmental conditions. The PKE3600A converters include protection functions such as over-current protection, output short-circuit, over-voltage, and over-temperature. These converters feature 1600VDC input-to-output isolation, MTBF of up to 4.8 million hours, and a 9V to 36V input voltage range.The PKE3600A converters comply with EN 45545-2 and RoHS standards. These converters meet functional insulation and safety requirements according to IEC/UL 62368. The PKE3600A converters are used in datacom, railway, telecom, and industrial applications.
Features
- Up to 91% typical efficiency at 24Vin/12Vout/50% load
- MTBF of up to 4.8 million hours
- 1600VDC input to output isolation
- Input under voltage shutdown
- Remote control
- Output over-voltage protection
- Over-temperature protection
- Output short-circuit protection
- Output voltage adjust function
- Available in 50.8mm x 25.4mm x 11.9mm industry standard case dimensions
- Comply with EN 45545-2 standards
- Meet functional insulation and safety requirements according to IEC/UL 62368
Applications
- Datacom
- Railway
- Telecom
- Industrial
Additional Resources
Yayınlandı: 2023-11-07
| Güncellenmiş: 2023-12-11