Flex Power Modules PKJ8200 DC-DC Converters

Flex Power Modules PKJ8200 DC-DC Converters are analog isolated converters that offer up to 200W output power and up to 91.8% efficiency at 36Vin/24Vout/100% load. These converters feature a 9V to 75V input voltage range, 2250VDC input-to-output isolation, and MTBF of up to 3.9 million hours. The PKJ8200 converters include remote control, over-current, over-voltage, and over-temperature protection functions. These converters comply with EN50155, shock and vibration EN50155 (EN61373), and fire and smoke EN45545-2 standards. The PKJ8200 converters meet safety requirements according to IEC/EN/UL 62368-1 standards. These converters are ideal for 24V/36V/48V railway applications and a multitude of industrial applications.

Features

  • Up to 91.8% efficiency at 36Vin/24Vout/100% load
  • Up to 200W output power
  • MTBF of up to 3.9 million hours
  • 9V to 75V input voltage range
  • 2250VDC input-to-output isolation
  • Remote control
  • Over-current protection
  • Over-voltage protection
  • Over-temperature protection
  • Available in industry-standard half-brick format
  • EN50155 compliant with external circuits
  • Shock and vibration EN50155 (EN61373) compliant
  • Fire and smoke EN45545-2 compliant
  • Meets safety requirements according to IEC/EN/UL 62368-1 standards

Applications

  • 24V/36V/48V railway applications
  • Multitude of industrial applications
Yayınlandı: 2023-11-07 | Güncellenmiş: 2023-11-13