Fluke 320 Series True-RMS Clamp Meters

Fluke 320 Series True-RMS Clamp Meters are designed for harsh environment use in commercial, light industrial, HVAC, and residential applications. The meters provide noise-free, reliable results for problem diagnosis. These 320 Series devices have a slim ergonomic design and a small jaw. The series measures up to 400A AC current and 600VAC/DC voltage. The 324 and 325 models also measure temperature and capacitance. The 325 model makes both AC and DC measurements, as well as frequency and min/max.

Features

  • Measurements
    • 400A AC current measurement (AC and DC current on the 325 model only)
    • 600VAC/DC voltage measurement
    • True-rms AC voltage and current for accurate measurements on non-linear signals
    • Resistance measurement up to 40kΩ with continuity detection
    • Temperature and capacitance measurement (324 and 325 models)
    • Frequency measurement (325 model only)
  • Slim, ergonomic design
  • Large, easy to read backlight display (324 and 325 only)
  • CAT IV 300V/CAT III 600V safety rating
  • Hold button
  • Two-year warranty
  • Soft carrying case

Specifications

  • 600.0VAC voltage range with 1.5% ±5 digit accuracy
  • 600.0VDC voltage range with 1.0% ±5 digit accuracy
  • 400.0Ω to 40.00kΩ resistance range with 1% ±5 digit accuracy
  • Data hold
  • 207mm x 75mm x 34mm (HxWxD) in dimension
  • 30mm (600MCM) maximum wire diameter
  • 2-year warranty
Yayınlandı: 2012-08-08 | Güncellenmiş: 2022-05-22