Fluke 62 MAX Infrared Thermometers

Fluke 62 MAX Infrared Thermometers are small, lightweight, rugged, handheld, and non-contact thermometers. These devices are IP54 rated for dust and water resistance and have been drop tested to 3 meters (9.8 feet). The thermometers feature precise laser technology for more accurate and repeatable measurements with Hi and Lo alarms for rapid display of measurements outside the limits. The 62 MAX+ model has dual rotating lasers. A large backlit display screen shows minimum, maximum, or average temperature, or the difference between two measurements.

Features

  • IP54 rated for dust and water resistance
  • Drop tested at 3 meters (9.8 feet)
  • Ergonomically designed
  • Large, backlit display
  • Small and lightweight, clips to a tool belt or belt loop or easily fits in a toolbox
  • Distance to spot precise laser technology makes for more accurate and repeatable measurements
  • 62 MAX+ model has dual rotating lasers to identify measurement area
  • Displays Min / Max / Avg / Dif
  • Hi and Lo alarms for rapid display of measurements outside the limits
  • 62 MAX and 62 MAX+ are powered by a single, standard AA battery

Specifications

  • 62 MAX
    • -30°C to +500°C (-22°F to +932°F) temperature range
    • Accuracy
      • ±1.5°C or ±1.5% of reading
      • ±2.0 at -10°C to 0°C
      • ±3.0 at -30°C to -10°C
    • Response time
      • <500ms (95 % of reading)
      • 8 to 14 microns spectral response
      • 0.10 to 1.00 emissivity
    • 10:1 optical resolution (calculated at 90% energy)
    • 0.1°C (0.2°F) display resolution
  • 62 MAX+
    • -30°C to +650°C (-22°F to +1202°F) temperature range
    • Accuracy
      • ±1.0°C or ±1.0% of reading
      • ±2.0 at -10°C to 0°C
      • ±3.0 at -30°C to -10°C
    • Response time
      • <300ms (95 % of reading)
      • 8 to 14 microns spectral response
      • 0.10 to 1.00 emissivity
    • 12:1 optical resolution (calculated at 90% energy)
    • 0.1°C (0.2°F) display resolution
Yayınlandı: 2012-06-08 | Güncellenmiş: 2022-03-11