Fluke 107 Palm-Sized CAT III Digital Multimeter
Fluke 107 Palm-Sized CAT III Digital Multimeter is a compact, reliable, easy-to-use device that is an ideal first-pass troubleshooting tool. This multimeter is small enough to fit in a shirt pocket or work bag, tough enough to withstand daily use, and simple to use all without compromising safety. A backlit display and data hold provide a safe and fast-working environment. Fluke 107 Palm-Sized CAT III Digital Multimeter is ideal for everyday applications where true-rms accuracy is not needed.Features
- Small enough to fit in a shirt pocket or work bag
- AC and DC voltage measurement
- AC and DC current measurement
- Resistance, capacitance, and diode measurement
- Resistance and continuity to check for broken wires
- Data hold and backlit display
- Frequency and duty cycle test and other functions to meet basic electrical maintenance, electrical measurement, and electronic measurement applications
- 1-year warranty
Specifications
- AC/DC voltage to 600V
- AC/DC current to 10A
- 200hrs minimum battery life
- Temperature range
- 0°C to +40°C operating
- -30°C to +60°C storage
- Altitude
- 2000m operating
- 12,000m storage
- 142mm x 69mm x 28mm dimensions (H x W x L)
- 200g weight
- IEC 60529, IP40 protection rating
Yayınlandı: 2019-11-15
| Güncellenmiş: 2023-10-11