Fluke 15B+ & 17B+ Digital Multimeters

Fluke 15B+ and 17B+ Digital Multimeters are compact and easy-to-use devices that measure AC/DC voltage up to 1000V and AC/DC current up to 10A. These digital multimeters feature continuity, resistance, diode, and capacitance testing capabilities to ensure precise readings for a wide range of electrical applications. The 15B+ and 17B+ multimeters are suitable for a wide range of applications with a CAT III 600V and CAT II 1000V rating. These digital multimeters include 2 AA, NEDA 15A, and IEC LR6 battery types that offer 500 hours of minimum life.

The Fluke 15B+ and 17B+ multimeters operate within the 0°C to 40°C temperature range and at 2000m altitude. Due to their ruggedness, these 17B+ multimeters are ideal for on-the-go electrical system testing.

Features

  • CAT III 600V and CAT II 1000V rating
  • Over-voltage indicator (17B+)
  • Frequency and temperature measurement (17B+)
  • Measures AC and DC current up to 10A
  • Measures AC and DC voltage up to 1000V

Applications

  • Frontline technicians
  • Electricians
  • Contractors
  • On-the-go electrical system testing (17B+)

Specifications

  • 2 AA, NEDA 15A, and IEC LR6 battery type
  • 500 hours of minimum battery life
  • 0°C to 40°C operating temperature range
  • 2000m operating altitude
  • IP40 rating

Kit Contents

  • Test leads with caps
  • 2x AA batteries
  • Users manual
  • Thermocouple temperature probe (17B+)

Terminals

Location Circuit - Fluke 15B+ & 17B+ Digital Multimeters
Fluke 15B+ & 17B+ Digital Multimeters
Yayınlandı: 2024-06-19 | Güncellenmiş: 2024-10-10