Fluke 1730 Three-Phase Electrical Energy Loggers

Fluke 1730 Three-Phase Electrical Energy Loggers measure voltage, current, power, power factor, and associated values. These energy loggers discover energy waste through profiling energy usage across a facility and help identify opportunities to save energy. The Energy Analyze software package enables users to compare multiple data points over time and builds a complete picture of energy usage. The 1730 series features an LCD touch panel screen and a higher pixel resolution than that of the older 1735 version. These units are smaller in design to allow them to test in tighter spaces while weighing a pound less. The units also come with 2 USB ports, one for PC connection and one for a USB thumb drive.

Features

  • Key measurements are voltage, current, power, power factor and associated values enable energy-saving strategies to be implemented.
  • Bright, color touch screen performs convenient in-the-field analysis and data checks with full graphical display.
  • Comprehensive logging covers all measured values and are automatically logged and can be reviewed during logging and before downloading for on-the-go analysis. More than 20 separate logging sessions can be stored on the instrument.
  • Optimized user interface with a quick, guided, graphical setup ensures the capture of the right data every time, and the intelligent verification function indicates correct connections have been made, reducing user uncertainty.
  • Complete 'in-the-field' setup through the front panel means there is no need to return to the workshop for download and setup or to take a computer to the electrical panel.
  • Wide range power with the power instrument directly from the measured circuit eliminating the need to find a power outlet while allowing the instrument to be secured safely inside electrical panels.
  • Two USB ports, one for PC connection and another for fast, simple download to standard USB thumb drives or other USB devices.
  • Compact size is designed to fit in tight spaces and panels.
  • High safety rating of 600V CAT IV/1000V CAT III and rated for use at the service entrance and downstream.
  • Optimized measurement accessories such as a flat voltage cable and thin flexible current probes ensure easy installation even in tight spaces.
  • 4-hour operating time (backup time) per charge on a lithium-ion battery
  • Safeguard against theft with a Kensington lock
  • Energy Analyze application software allows download, analyzing, and automated reporting for a complete picture of energy-saving potential.

Applications

  • Load studies
  • Energy surveys
  • Power and energy logging
  • Simplified load studies

Videos

Yayınlandı: 2013-10-08 | Güncellenmiş: 2022-03-11