Fluke 381 True-RMS AC/DC Clamp Meter with iFlex Probe

Fluke 381 Remote Display True-RMS AC/DC Clamp Meter with iFlex™ has all of the functions of a clamp meter but also features a removable display. Wireless technology allows the display to be carried up to 10m (33') away from the point of measurement without interference with measurement accuracy. The detachable, remote display enables easier, faster, and safer measurements. The device offers up to 1000A AC and DC current measurement and 1000V AC and DC voltage measurement. It includes the iFlex™ flexible current probe that expands the measurement range to 2500A AC while providing increased display flexibility, the ability to measure odd-sized conductors, and improved wire access. Fluke 381 Remote Display True-RMS AC/DC Clamp Meter has CAT IV 600V/CAT III 1000 V safety ratings and state-of-the-art signal processing for noisy electrical environments.

Features

  • Wireless technology allows the display to be carried up to 10m (33') away from the point of measurement
  • Removable magnetic display can be conveniently mounted where it is easily seen
  • iFlex flexible current probe expands the measurement range to 2500A AC
  • CAT IV 600V, CAT III 1000V safety rating
  • Integrated low pass filter and state-of-the-art signal processing allow for use in noisy electrical environments
  • Proprietary inrush measurement technology filters out noise and captures motor starting current exactly as the circuit protection sees it
  • Ergonomic design
  • Radio transmitter automatically turns off when the display is connected to the meter
  • Large, easy-to-read, backlight display
  • Three-year warranty
  • Soft carrying case included
Yayınlandı: 2011-01-03 | Güncellenmiş: 2022-03-11