Fluke 393 FC True-RMS & IRR1-SOL Solar Clamp Meters Kit
FLUKE 393 FC True-RMS and IRR1-SOL Solar Clamp Meters Kit with iFlex is an industrial clamp meter designed for solar photovoltaic (PV) installation technicians and maintenance professionals who work in high voltage DC environments. Safely connect the MC4 test leads to the clamp meter to validate voltage and current from individual panels or a series of panels in a PV array. The PVLEAD1 solar MC4 test leads connect measuring devices to PV power plants for regular examinations, measurements, and troubleshooting on solar PV panels. The inline capabilities of the PVLEAD3 solar MC4 test leads allow the system to remain online and generating power while testing without needing to pierce the line. Use the IRR1-SOL to obtain the amount of solar irradiance necessary to calculate the IV curve of the power output. Validate that the panel or string of panels are outputting the correct voltage.Features
- 393 FC Solar Clamp Meter
- Measure safely with CAT III 1500V rated clamp meter
- Thin jaw for access to cables in crowded combiner boxes
- View voltage and current simultaneously with the meter's dual display
- IP54 rated meter, ideal for work outdoors including PV panel testing
- DC power measurement, showing readings in kVA
- Logging and reporting of test results via Fluke Connect software
- IRR1-SOL Irradiance Meter
- Measure solar irradiance, ambient and PV module temperature, array orientation, and tilt angles
- Make instantaneous measurements to determine the watts per square meter of solar irradiation, required by IEC 62446-1 standard
- High contrast LCD with large numbers for easy readability in direct sunlight
- Includes convenient carry case with shoulder strap
- Pomona PVLEAD1 and PVLEAD3 Solar MC4 Test Leads
- Connects to test tools that accept 4mm banana plugs
- Ensures safe current and voltage measurements on PV modules and systems
- Ensures safe DC power measurements on Photovoltaic (PV) modules and systems
- Creates a connection between solar panel and inverter for troubleshooting and maintenance of PV systems
- For use in regular tests and measurements on PV panels
- Connect measuring devices to a PV power station, to set and troubleshoot PV panels
- Complies to CAT III 1000V / CAT IV 600V, 20A ratings in accordance with IEC / EN 61010-031
Applications
- PV installations
- IV curve tracing
Kit Contents
- Fluke 393 FC CAT III 1500V TRMS clamp meter
- Test leads, CAT III 1500V rated, right-angle plugs, with safety caps
- iFlex 18" flexible current probe
- TPAK magnetic hanging strap
- Premium carrying case
- FLK-IRR1-SOL solar irradiance meter
- FLK80PR-IRR external temperature probe with suction cup
- C250 carrying case with shoulder strap
- 4x AA alkaline batteries (installed)
- Pomona PVLEAD1 MC4 to 4 mm test lead set
- Pomona PVLEAD3 MC4 solar clamp test lead set
- User manual
- 3-year warranty
Yayınlandı: 2022-05-24
| Güncellenmiş: 2022-05-24