Fluke 787B ProcessMeter™
Fluke 787B ProcessMeter™ combines the power of a safety rated digital multimeter and mA loop calibrator into a single, compact test tool. The 787B offers the accurate measurement capabilities of the Fluke 87 DMM with the ability to measure, source and simulate mA. Collected data can be monitored, logged, and shared with the Fluke Connect® mobile app and desktop software.Features
- 20mA dc current source/measure/simulate
- Simultaneous mA and % of scale readout
- DMM designed to meet 1000 volt IEC 61010 CAT III and 600V CAT IV standards
- Fluke Connect compatibility for wireless data logging (with IR3000FC module)
- Precision 1000V, 440mA true-rms digital multimeter
- Frequency measurement to 20kHz
- Min/Max/Average/Hold/Relative modes
- Diode test and continuity beeper
- Manual step (100%, 25%, Coarse, Fine) plus Auto Step and Auto Ramp
- Externally accessible battery for easy battery changes
Additional Resources
Yayınlandı: 2017-03-07
| Güncellenmiş: 2022-03-11