Fluke TiX580 60Hz Thermal Imaging Camera

Fluke TiX580 60HZ Thermal Imaging Camera with SuperResolution employs a 240° rotating screen that allows users to maneuver around objects easily. The thermal sensitivity (NETD) of the TIX580 is ≤0.5°C at 30°C target temperature (50mK) with a range of -20°C to +800°C (-4°F to +1472°C). A 5.7" screen provides 150% more viewing area than a standard 3.5" screen. SuperResolution produces 4x the pixel data, captures multiples images, and combines them to create a 1280 x 960 image.

Features

  • 5.7" screen provides 150% more viewing area than a standard 3.5" screen
  • Ergonomic design and neck strap
  • Easily maneuver over, under, and around objects with a 240° rotating screen
  • Eliminate the potential for misdiagnosis with automatically focused images throughout your field of view with MultiSharp™ Focus
  • Get an instant in-focus image of your designated target with LaserSharp® Auto Focus
  • Get 4x the pixel data with SuperResolution, which captures multiple images and combines them to create a 1280 x 960 image
  • MATLAB® and LabVIEW® software compatibility with the included Fluke Connect® desktop software allows users to integrate camera data, infrared video, and infrared images to support R&D analysis
  • Save time by wirelessly syncing images directly from the camera to the Fluke Connect® system, and attach to an asset record or work order. Make faster decisions by accessing inspection measurements from anywhere. Team members can instantly see the same data at the inspection site and the office.
  • Included Fluke Connect® desktop software optimizes thermal images, performs analytics, generates quick, customizable, robust reports, and exports images to the format of your choice in the cloud

Specifications

  • Detector resolution of 640 x 480 (307,200)
  • SuperResolution 4x the data to create a 1280 x 960 image
  • IFOV with standard lens (spatial resolution) 0.93 mRad, D:S 1065:1
  • 34°H x 24°V field of view
  • MultiSharp™ Focus provides focus near and far, throughout the field of view
  • Picture-In-Picture (PIP) 100%, 75%, 50%, 25% IR
  • Frame rate option
  • Three user-definable spot markers
  • Thermal sensitivity (NETD) of ≤ 0.05°C at 30°C target temp (50mK)
  • Color alarms (temperature alarms) for high temperature, low temperature, and isotherms (within range)
  • Supported languages Czech, Dutch, English, Finnish, French, German, Hungarian, Italian, Japanese, Korean, Polish, Portuguese, Russian, Simplified Chinese, Spanish, Swedish, Traditional Chinese, and Turkish

Kit Contents

  • Infrared camera with a standard infrared lens
  • AC power supply and battery pack charger (including universal AC adapters)
  • 2x Lithium-ion smart battery packs
  • USB cable
  • HDMI video cable
  • Hard carrying case
  • Soft transport bag
  • Adjustable hand and neck strap
Yayınlandı: 2016-11-11 | Güncellenmiş: 2025-06-17