Fluke Connect Wireless Test Tools

Fluke Connect™ Wireless Test Tools allow you to reduce maintenance costs, save time, and increase productivity. Remote collaboration and problem-solving are easier with Fluke connectable tools and the Fluke Connect app for smart devices. With ShareLive™ video calls, instantly share findings without leaving the field. By organizing measurements by equipment asset in one location with EquipmentLog™, there is no need to record them later in a computer. The Fluke Connect app is available for Android™ (4.3 and up) and iOS (4s and later). There are over 30 Fluke Connect enabled test tools.

Productivity

  • Communicate with your iOS (4s and later) and Android™ (4.3 and up) devices with the Fluke Connect mobile app
  • Wireless technology allows connectivity between your phone, PC, and all Fluke Connect enabled test tools
  • Let your team see what you see in an instant with ShareLive™ video call
  • Save money and time by taking multiple measurements simultaneously
  • Isolate intermittent events or record signal fluctuations without even being there using the log function on the modules
  • View results on your computer with the PC Adapter
  • Work with fewer interruptions by recording multiple sessions before downloading. Data is saved to a PC in .csv (comma separated variable) file format for easy viewing at your convenience
  • Capture readings at different intervals, with user-set recording intervals from one second to one hour
  • Future-proof your investment by adding functionality to the 3000 FC DMM when you need it

Convenience

  • Send and communicate test data to your manager and coworkers to assess abnormal system response in seconds
  • Have all asset test results at your fingertips after downloading to your PC for future asset performance tracking and reliability programs
  • See multiple measurements on one screen at one time (DMM and three modules, Ti200/300/400 and five modules)
  • No more writing data down. Capture up to 65,000 sets of min/max/avg readings over single or multiple logging sessions using the recording capability. Each reading and session is time stamped
  • Avoid awkward or uncomfortable measurement positions. Set up the measurement once, step back and read it as many times as you want, when you want
  • View up to 6 live readings at once on the Fluke Connect mobile app or a PC to get a complete understanding of the situation
  • Easily see backlit displays in dark or dimly lit work environments
  • Choose auto or manual ranging
  • Use the optional TPak Magnetic Hanger for even more hands-free working
  • Integrated holster protects the meters while probe holders keep accessories organized

Safety

  • Be in multiple places at once, reducing the risk of arc flash by separating yourself from hazardous measurement situations
  • Fluke 3000 FC meets Measurement Category 1000V CAT III and Category IV 600V safety standards:
    • AC Current Clamp Module and AC/DC Current Clamp module 600V CAT III
    • AC Voltage Module
    • DC Voltage Module
    • iFlex Clamp Meters 600V CAT IV/1000 CAT III

Videos

Yayınlandı: 2014-06-02 | Güncellenmiş: 2025-06-17