Fluke GFL-1500 Solar Ground Fault Locators
Fluke GFL-1500 Solar Ground Fault Locators enable technicians to quickly locate active ground faults in 1500V solar photovoltaic (PV) systems. Using a non-contact, traceable signal, the GFL-1500 streamlines fault isolation, reducing downtime and improving safety. This Fluke ground fault locator system includes a transmitter, receiver, and signal tracing clamp. All three components are tested to meet the demands of 1500V PV systems. The GLF-1500 is designed for fast, intuitive use in high-voltage environments and helps teams restore solar system performance with confidence and efficiency.
Features
- Quickly locates active ground faults in 1500V solar PV systems
- Streamlines fault isolation, reducing downtime and improving safety
- System includes a transmitter, receiver, and signal tracing clamp
- Designed for fast, intuitive use in high-voltage environments
- Includes integrated analyze, fault tracing, open-circuit, and mapping diagnostic functions
- Safety standards
- Transmitter and receiver are CAT III 1500VDC/CAT IV 600V rated
- Transmitter meets IEC 61010-1 and 61010-2-030 standards
- Receiver meets IEC standard 61010-1
- Clamp rated for use on insulated conductors up to 1500V
- Transmitter and receiver are CAT III 1500VDC/CAT IV 600V rated
Specifications
- Display type
- Graphic LCD display (transmitter and receiver)
- Segment LCD display (clamp)
- 10.00kV transmitter transient protection (1.2/50μS surge)
- IP rating
- IP54 non-operating (transmitter)
- IP54 (receiver)
- IP30 jaw closed (clamp)
- Operating temperature range
- -20°C to +50°C (receiver and transmitter)
- -10°C to 50°C (clamp)
- 0m to 3000m operating altitude range
- Pollution degree 2
GFL-1500 Transmitter Call-Outs
Application Example
Yayınlandı: 2025-10-20
| Güncellenmiş: 2025-12-05