Fluke ii500 Acoustic Imagers
Fluke ii500 Acoustic Imagers are an all-in-one tool for visualizing leaks, partial discharge, and mechanical issues. Fluke ii500 Acoustic Imagers allow users to check for leaks during a typical maintenance routine, even during peak operation hours. The ii500 lets technicians see sound while scanning hoses, fittings, and connections for leaks. A built-in acoustic array of tiny, sensitive microphones generates a spectrum of decibel levels per frequency. Based on this output, an algorithm calculates a sound image, known as SoundMap™, that is superimposed on a visual image. The SoundMap is automatically adapted depending on the frequency level selected so that background noise is filtered out. This SoundMap technology makes detecting compressed gas leaks simple.Features
- SoundSight™ technology converts sound waves to a visual image
- Acoustic imaging - blended live SoundMap with visual image
- 7" 1280px x 800px LCD display with capacitive touchscreen
- LEAKQ™ mode - leak quantification with on-device estimated leak size and cost indications
Applications
- Compressed air and gas leak detection
- Industrial environments
- Remote inspection
- Predictive maintenance
Specifications
- 1-10 LeakQ scale
- 2kHz to 52kHz frequency range
- Up to 50m (164 feet) detection range
- 0.3MP visual camera resolution
- 6 hours of battery life
- 20GB memory
Product Highlights
Using the Imager in Four Easy Steps
Yayınlandı: 2025-06-24
| Güncellenmiş: 2025-07-07