Fluke MAX IR Thermometers

Fluke MAX IR Thermometers are lightweight, compact infrared thermometers designed and tested to survive a 3-meter drop. Precise laser technology offers accurate and repeatable measurements. Temperature accuracy up to ≥0°C: ±1°C or ±1% of reading, whichever is greater with 20:1 distance to spot ratio. The MAX IR thermometers feature a large, easy-to-read backlit LCD display for easy viewing even in dark environments and are IP54 rated for extra protection against airborne contaminants.

Features

  • Precise laser technology for more accurate and repeatable measurements
  • Temperature accuracy up to ≥0°C: ±°C or ±1% of reading whichever is greater with 20:1 distance to spot ratio
  • Flashlight and large, easy-to-read backlit LCD display for easy viewing even in dark environments
  • IP54 rated for extra protection against airborne contaminants
  • Set time and desired interval between measurements and Auto Capture will capture spot temperatures unattended
  • 99 data point logging
  • Displays the minimum, maximum, or average temperature, or the difference between two measurements
  • Hi and Lo alarms for rapid display of measurements outside set limits
  • The 62 MAX+ has dual rotating lasers to help identify area to be measured
  • Small and lightweight

Specifications

  • -30°C to +600°C temperature range
  • 1% accuracy
  • 175mm length x 85mm width x 75mm height
Yayınlandı: 2017-05-16 | Güncellenmiş: 2022-03-11