Fluke ScopeMeter® 120B Industrial Digital Oscilloscopes

Fluke ScopeMeter® 120B Industrial Digital Oscilloscopes are 3-in-1 integrated test tools with an oscilloscope, multimeter, and paperless recorder in one easy-to-use instrument. Connect-and-View™ triggering automatically displays stable waveforms of practically any signal. With a bandwidth of 20MHz (Fluke 123B) or 40MHz (Fluke 124B or 125B), the Fluke 120B devices are able to capture and display almost any waveform.

Features

  • Dual-input 20MHz or 40MHz bandwidth digital oscilloscope and multimeter
  • Two 5,000-count true-RMS digital multimeters
  • Automatic measurements
  • Dual-input TrendPlot™ recorder
  • Connect-and-View trigger simplicity for hands-off operation
  • IntellaSet™ technology automatically and intelligently adjusts numerical readout based on the measured signal
  • Dual-input waveform and meter reading recorder for trending data over extended periods
  • Recorder Event Detect captures elusive, intermittent signals on repetitive waveforms up to 4kHz
  • Voltage, current, and power harmonics
  • Shielded test leads for oscilloscope, resistance, and continuity measurements
  • Resistance, continuity, diode, and capacitance meter measurements
  • Power measurement types of W, VA, VAR, PF, DPF, and Hz
  • Li-Ion rechargeable battery, seven-hour operation (with four-hour charge time)
  • 600V CAT IV safety certified
  • External optically isolated USB interface to transfer, archive, and analyze scope or meter data
  • FlukeView® ScopeMeter® software for Windows®
  • Compact Rugged design to withstand 3g vibration, 30g shock, and rated IP51 according to EN/IEC60529
  • 10:1 voltage probe included with the Fluke 124B and 125B for reduced circuit loading
  • Fluke 125B also gives bus health and power measurements

Specifications

  • 259mm x 132mm x 55mm dimensions
  • 640 x 480 pixel resolution, 5.7" color active matrix TFT display
  • Temperature ranges
    • 0 to +40°C for battery operation
    • 0 to +50°C for power adapter operation
    • -20°C to +60°C storage
  • Waveforms
    • 10 div of 40 pixels for vertical
    • 12 div of 40 pixels for horizontal
  • Power
    • External BC430 power adapter
    • 10VDC to 21VDC input voltage range
    • 5W typical power consumption
    • 5mm input jack
    • Rechargeable Li-ion 10.8V battery
    • 0 to 40°C charging temperature range
  • Micro SD card slot (32GB maximum size card)

Videos

Yayınlandı: 2016-02-18 | Güncellenmiş: 2025-10-13