Fluke SMFT-1000 Multifunction PV Tester & Analyzer
Fluke SMFT-1000 Multifunction PV Tester and Performance Analyzer is an all-in-one test solution to verify PV system performance and safety and to expedite client reporting. The SMFT-1000 tests that PV systems perform to their optimal power output and operate safely with the Fluke SMFT-1000 multifunction tester with I-V curve tracing. Designed for PV professionals that provide installation, commissioning, and maintenance services to systems that operate at 1000VDC or under, the SMFT-1000 provides a complete PV testing solution that conforms to IEC 62446-1 standards. Through Fluke’s TruTest™ Software, measurement data from solar site installation and commissioning testing can be easily imported, organized, and analyzed for effortless reporting without having to bring a laptop onsite.Features
- Full sequence safety testing – IEC 62446-1 Category 1:
- Protective resistance earth RLO
- Voltage on open circuit, including polarity VOC
- Short circuit current ISC
- Insulation resistance RINS
- System performance testing – IEC 62446-1 Category 2:
- I-V Curve tracing and software analysis with TruTest™
- Irradiance, temperature, tilt, cardinal direction
Specifications
- ≥200mA (≤2Ω + Rcomp) test current
- 4VDC to 10VDC test voltage
- Polarity reversing
- Up to 3Ω test lead zero (Rcomp)
- 0°C to 50°C operating temperature
- -30°C to +60°C (batteries removed) storage temperature
- Up to 2000m operating and storage altitude
Additional Resources
Yayınlandı: 2023-05-26
| Güncellenmiş: 2023-06-15