Fluke T6-1000 Pro Electrical Tester
Fluke T6-1000 Pro Electrical Tester offers a 1000VAC voltage and 200A current measurement capability and provides a 45Hz to 66Hz FieldSense™ frequency. The measurements are conducted through the open fork and without test lead contact to live voltage. The T6-1000 tester features simultaneous voltage and current display and Visual Continuity™ that turns the screen green when the beeper is on, making this ideal for use in environments that are too loud to hear the beeper. Fluke T6-1000 Pro Electrical Tester works with most wires up to 4/0AWG and accepts the optional Fluke TPAK Magnetic Meter Hanger for convenient operation.Features
- Simultaneous voltage and current display
- Visual Continuity turns screen green when beeper sounds, ideal for loud environments
- FieldSense technology measures without electrical contact to live voltage
- Works with most wire up to 4/0AWG
- Hold button temporarily freezes screen for easy viewing
- Easy-to-read display with backlight
- Accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation
Specifications
- 1V to 1000V AC or DC measurement range
- 0.1A to 200A AC measurement range
- 1Ω to 100kΩ resistance range
- 45Hz to 66Hz frequency measurement through open fork
Videos
Yayınlandı: 2020-09-15
| Güncellenmiş: 2024-06-06