Fluke Thermal Imagers
Fluke Thermal Imagers capture images of infrared energy or temperature. Using IR-Fusion® technology, Fluke thermal imagers combine the power of infrared images with visible light images on the same display. These imagers are rugged and reliable passing a 2m (6.5ft) drop test. The devices feature a 9.1cm (3.6in) diagonal landscape color VGA (640 x 480) LCD and an adjustable hand strap for left-or right-handed users.Thermal imaging, or thermography, detects heat patterns or temperature changes in objects. These changes allow the user to discover problems prior to costly downtime, or to monitor developing problems so maintenance can be scheduled during a planned downtime or when budget is available.
Features
- Comes with IR-Fusion® Technology both in camera and software (combines visible image with IR image in full screen or picture-in-picture views) for easy identification and reporting of problems
- Rugged and reliable, engineered to withstand a 2m (6.5ft) drop
- 9.1cm (3.6in) diagonal landscape color VGA (640 x 480) LCD
- Temperature range and thermal sensitivity optimized for building diagnostics applications
- Perfect for any application and budget
- Excellent thermal sensitivity for seeing even small temperature differences (which could indicate problems)
- Adjustable hand strap for left- or right-handed users
- Manufactured in the U.S.A.
Specifications
- -20°C to +100°C (-4°F to +212°F) temperature measurement range
- Measurement modes
- Auto-scaling
- Manual scaling
- 23° x 17° field of view
- IP54 rating
- 2.5mRad spatial resolution
- Manual focus
- 9Hz refresh rate
- 7.5µm to 14µm infrared spectral band
- 640 x 480 resolution visual camera
- 2-year warranty
Yayınlandı: 2013-05-15
| Güncellenmiş: 2022-03-11