Fluke TiS20+ / TiS20+ MAX Thermal Imaging Cameras

Fluke TiS20+ / TiS20+ MAX Thermal Imaging Cameras save users time with the right level of infrared (IR) and analysis. Continuous touchscreen IR-Fusion™ allows the user to slide their finger across the screen to adjust the setting. Whether finding an uneven load on a switchgear or inspecting a ventilation system, Fluke TiS20+ / TiS20+ MAX Thermal Imagers help detect issues quickly. The imagers can withstand a drop up to 2m and are IP54 enclosure rated for water and dust resistance. The imagers feature 120 x 90 IR resolution (10,800 pixels) and a 3.5" LCD touchscreen display for easy troubleshooting. Fluke Connect™ Asset Tagging automatically sorts images.

Features

  • Continuous touchscreen IR-Fusion, slide finger across screen to adjust setting
  • 120 x 90 infrared resolution (10,800 pixels)
  • 3.5" LCD touchscreen display for easy troubleshooting
  • Automatically sort images with Fluke Connect Asset Tagging
  • Withstands drop up to 2m
  • Water- and dust-resistant IP54 enclosure rating

Specifications

  • Operating temperature range
    • -20°C to +150°C (TiS20+)
    • -20°C to +400°C (TiS20+ MAX)
  • 60mK thermal sensitivity
  • 9Hz frame rate
  • 2% accuracy

IR-Fusion Example

Chart - Fluke TiS20+ / TiS20+ MAX Thermal Imaging Cameras
Yayınlandı: 2021-04-12 | Güncellenmiş: 2022-03-11