Fluke TiS60+ Thermal Imaging Camera
Fluke TiS60+ Thermal Imaging Camera features a 320 x 240 resolution and a fixed focus system that allows the capture of quality images from a distance. The TiS60+ enables the user to see things that are invisible to the eye and reveal problems that cannot be detected with other technologies. Additional features include a 3.5" LCD screen and one-handed image capture, review, and save capability. The thermal camera is also compatible with Fluke Connect™, which allows wireless sharing. Fluke TiS60+ Thermal Imaging Camera comes with an AC power supply, universal AC adapters, two lithium-ion smart batteries and a charger, USB cable, 4GB micro SD card, a hard case, and a soft transport bag.Features
- IR Fusion™ technology for context
- Fixed focus
- Ergonomic one-handed design
- Wireless connectivity
- Includes thermal imager, AC power supply, universal AC adapters, 2 rugged lithium-ion smart batteries with 2-bay charger, USB cable, 4GB micro SD card, rugged hard carrying case, and soft transport bag with adjustable hand strap
Specifications
- Measures up to +400°C
- 1.86mRad, 532:1 (D:S) IFOV (spatial resolution)
- 320 x 240 (76,800 pixels) infrared resolution
- 34.1°H x 25.6°H field of view
- 46cm (18") minimum focus distance
- 3.5" (8.9cm landscape) LCD ruggedized display
- Drop tested to 2m
- Temperature measurement
- -20°C to +400°C temperature range
- ≤0.045°C at 30°C target temperature (45mK) thermal sensitivity (NETD)
- On-screen emissivity correction
- On-screen reflected background temperature compensation
Yayınlandı: 2019-12-03
| Güncellenmiş: 2023-10-11