Foosn Fomu FPGA Evaluation Board

Foosn Fomu FPGA Evaluation Board is a programmable FPGA device that fits inside a USB port. This evaluation board is designed to evaluate the iCE4OUP5k, a fully open toolchain. The Fomu board features four buttons, an RGB LED, and an FPGA compatible with a fully open-source chain capable of running a RISC-V core. This Fomu evaluation board comes with 128kbytes RAM and ample storage that helps to run Python. The Fomu FPGA board easily allows development and comes in a custom plastic enclosure that slots into a USB Type-A port. 

Features

  • Fits inside a standard USB Type-A slot
  • Small area that pokes out to give access to four copper pads
  • Evaluates the iCE4OUP5k open toolchain
  • Functions as an FPGA
  • Runs RISC-V softcore up-and-coming processor architecture
  • Ample storage and RAM enables to run Python
  • Entirely open for developing

Specifications

  • 48MHz external oscillator speed
  • 128kB RAM for a soft CPU
  • 2MB SPI flash storage
  • 12Mbps USB 2.0 FS connectivity
  • One RGB LED
  • Four buttons

Videos

Yayınlandı: 2019-11-21 | Güncellenmiş: 2023-08-22