Formerica Optoelectronics 100G Optical Transceivers
Formerica 100G Optical Transceivers comply with 100G Ethernet IEEE 802.3bm 100GBASE SR4 standards and SFF-8665 (QSFP28 solution). The transceivers support 100Gbps data rate links of up to 150m via OM4. The devices have a low power consumption of 2W maximum with power Level 1 compliance. Typical applications include 100GBASE Ethernet links, Infiniband QDR, DDR, and EDR interconnects.Features
- Compliant with 100G Ethernet IEEE 802.3bm 100GBASE SR4 standards
- Compliant to SFF-8665 (QSFP28 solution) Revision 1.8
- Supports 100Gbps data rate links of up to 150m via OM4
- Low 2W maximum power consumption, Power Level 1 compliance (TBD)
- Hot-pluggable electrical interface
- Uses standard 12/8 lane optical fiber with MPO pluggable optical connector
- 0°C to +70°C case temperature operating range
- RoHS-6 compliant (lead-free)
Applications
- Ethernet for 100GBASE-SR4
- Infiniband EDR
Specifications
- 850nm wavelength
- 100GBd data rate
- 757mA maximum supply current
- 3.3V operating supply
- 3m to 10m transmission distance range
Yayınlandı: 2019-05-09
| Güncellenmiş: 2023-08-23