Formerica Optoelectronics Fiber Channel Optical Transceivers

Formerica Fiber Channel Optical Transceivers feature built-in digital diagnostic functions and come in all-metal housings for superior EMI performance. The devices are hot-pluggable, RoHS compliant, and work with a single 3.3V power supply. Ideal applications include high-speed storage area networks, computer cluster cross-connects, or custom high-speed data pipes.

Features

  • Up to 14.025Gb/s bi-directional data links, the serial line rate of 16G FC
  • Automatic rate detect
  • 850nm Vertical Cavity Surface Emitting Laser (VCSEL)
  • Duplex LC connector optical interface
  • Hot-pluggable SFP
  • All-metal housing for superior EMI performance
  • Built-in digital diagnostic functions
  • 0°C to +70°C operating case temperature range
  • Single 3.3V power supply
  • RoHS compliant

Applications

  • High-speed storage area networks
  • Computer cluster cross-connect
  • Custom high-speed data pipes
  • Inter rack connection
  • Multi-Rate 8.5/10.312 Gb/s fiber channel
  • Tri-Rate 4G/8G/16G fiber channel
  • 10GBASE-SR Ethernet

Block Diagram

Block Diagram - Formerica Optoelectronics Fiber Channel Optical Transceivers
Yayınlandı: 2019-05-09 | Güncellenmiş: 2023-08-23