Formerica Optoelectronics Optical Bypass Devices
Formerica Optoelectronics Optical Bypass Devices help stay connected when the power fails. These devices maintain the link during power loss or system failure via passive latching fiber bypass. The optical bypass devices feature low return loss and dual quad-LC, are compact, and are built for always-on data centers.
Features
- Passive latching fiber bypass, link survives power or system failure
- Low return loss and 50/125μm multimode fiber
- 2x quad LC adapters, PCB-mountable, and compact
- SFF-8472 Rev.10.2 digital diagnostics
- SONET/SDH and Ethernet, 10GBASE-SR available
- RoHS, CE, and FCC
Applications
- Inline network appliances and security systems
- Always-on data center links
- High-availability and failover networks
Specifications
- Passive optical bypass and latching function
- 3.1V to 5.25V supply
- 0°C to 70°C, Class 1 laser per EN 60825-1
View Results ( 7 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Bağlantı Noktası Sayısı | Veri Hızı |
|---|---|---|---|---|
| OBM-A3BA2-C01 | ![]() |
Ethernet Modülleri OBM, 1000Base-LX Single-Mode Fiber | 2 x Fiber Optic | 1.25 Gb/s |
| OBM-A3BA4-C01 | ![]() |
Ethernet Modülleri OBM, 1000Base-LX Single-Mode Fiber | 4 x Fiber Optic | 1.25 Gb/s |
| OBM-B1CH2-P01 | ![]() |
Ethernet Modülleri OBM, 10GBase-SR Multi-Mode Fiber | 4 x Fiber Optic | 10 Gb/s |
| OBM-B1CH4-P01 | ![]() |
Ethernet Modülleri OBM, 10GBase-SR Multi-Mode Fiber | 4 x Fiber Optic | 10 Gb/s |
| OBM-B3BH2-E01 | ![]() |
Ethernet Modülleri OBM, 1000Base-SX Multi-Mode Fiber | 4 x Fiber Optic | 1.25 Gb/s |
| OBM-B3BH4-E01 | ![]() |
Ethernet Modülleri OBM, 1000Base-SX Multi-Mode Fiber | 4 x Fiber Optic | 1.25 Gb/s |
| OBM-D3QH2-B02 | ![]() |
Ethernet Modülleri OBM, 40GBase-SR4 Multi-Mode Fiber | 2 x QSFP28 | 40 Gb/s |
Yayınlandı: 2019-05-09
| Güncellenmiş: 2026-07-14