Formerica Optoelectronics SDI Optical Transceivers

Formerica Optoelectronics SDI Optical Transceivers support broadcasting video flawlessly over fiber. These transceivers carry uncompressed 12G, 6G, 3G, HD, and SD-SDI to 10km, with built-in re-clocking and an all-metal EMI housing. The SDI optical transceivers are SMPTE ST-2082 compliant and hot-pluggable.

Features

  • SFP+ MSA, up to 12Gbps (11.88Gbps typical)
  • Built-in re-clocking for clean signal integrity
  • SMPTE ST-2082, ST-2081, 424M, 292M, and 259M
  • Supports 12G, 6G, 3G, HD, and SD-SDI pathological patterns
  • Uncompressed video to 10km
  • All-metal EMI housing and SFF-8472 diagnostics
  • 0°C to 70°C, Hot-pluggable, RoHS, TUV, UL, FCC, and CE

Applications

  • Broadcast, studio, and live production
  • Stadium and large-venue video
  • 4K and UHD transport to 10km

Specifications

  • 11.88Gbps typical (12G-SDI) data rate
  • Transmitter:
    • -5dBm to 1dBm launch
    • 1300nm to 1320nm
    • 1nm maximum width at -20dB
    • 30dB minimum SMSR
    • 3.5dB minimum ER
    • -130dB/Hz typical RIN
  • -12dBm to -11dBm receiver sensitivity
  • 3.135V to 3.465V, 600mA maximum, and 2W maximum power
  • 100Ω differential I/O, and reach up to 10km

Block Diagram

Block Diagram - Formerica Optoelectronics SDI Optical Transceivers
Yayınlandı: 2019-05-09 | Güncellenmiş: 2026-07-14