Fox High Temperature Crystals
Fox / Abracon High-Temperature Crystals offer a maximum operating temperature up to +125°C. These high-temperature crystals are low in cost, have an ultra-low profile, and are resin sealed or have resistance weld construction. Maximum tolerances range from 10PPM to ±20PPM with maximum stabilities range from 5PPM to ±20PPM.Features
- FQ
- Surface mount resin sealed
- Low cost
- Ultra-low profile
- Fundamental
- HC49
- Stock Standard
- Fundamental to 40 MHz
- Tape and Reel (1,000 pcs. STD)
Yayınlandı: 2014-05-27
| Güncellenmiş: 2022-06-26