Fox HC49 Resistance Weld Crystals
Fox / Abracon HC49 Resistance Weld Crystals feature a frequency tolerance of ±30PPM, frequency stability of ±50PPM, and an operating temperature range of -20°C to +70°C. The HC49 crystals are available with options for tolerances to 10PPM, frequency stabilities to 5PPM, and operating temperatures of -40°C to +105°C. The Fox / Abracon HC49 Resistance Weld Crystals' maximum height is 3.2mm.Features
- Tolerances to 10ppm
- 3.2MHz to 70.0MHz frequency range
- Stabilities to 5ppm
- 2.5mm maximum height
- Stock standard
- Fundamental to 40MHz
- Temperature ranges
- -20°C to +70°C operating
- -40°C to +85°c storage
- 7pF shunt capacitance
- 0.5mW drive level
- 30Ω to 300Ω maximum ESR range
- Tape and reel (1,000 pcs. STD)
Yayınlandı: 2012-01-23
| Güncellenmiş: 2022-03-11