FRAMOS D435e-f Industrial Depth Camera

FRAMOS D435e-f Industrial Depth Camera is built with Intel® RealSense™ technology. This camera includes industrial M12 Ethernet and M8 power connectors. The D435e-f camera consists of an IR pass filter that improves the sensing capabilities of the camera, even in challenging lighting conditions. This camera features a 1280 x 720 maximum depth resolution, an Inertial Measurement Unit (IMU), a 30fps maximum depth frame rate, and an RGB sensor. The D435e-f camera is compatible with the Cross-platform SDK for Intel RealSense devices, enabling multiple wrappers, programming languages, and sample code. This camera is ideal for applications such as OEMs and integrators.

Features

  • IR pass filter
  • IP66 dust and waterproof housing for industrial environments
  • Gigabit Ethernet data transmission
  • Intel RealSense SDK 2.0 compatible
  • Secure cable connections with threaded M12 and M8 plugs
  • Plug-and-play exchange with Intel cameras
  • RGB sensor with global shutter type
  • Data transfer up to 100m in length
  • Onboard depth calculation with Intel RealSense vision processor D4
  • External event trigger mode
FRAMOS D435e-f Industrial Depth Camera

Applications

  • OEMs
  • Integrators

Specifications

  • 1280 x 720 maximum depth resolution
  • Inertial Measurement Unit (IMU)
  • 30fps maximum depth frame rate
  • 87° horizontal Field of View (FoV)
  • 58° vertical Field of View (FoV)
  • 94° diagonal Field of View (FoV)
  • Active IR stereo depth technology
FRAMOS D435e-f Industrial Depth Camera
Yayınlandı: 2025-02-18 | Güncellenmiş: 2025-04-15