FRAMOS D455e-f Industrial Depth Camera Starter Kit
FRAMOS D455e-f Industrial Depth Camera Starter Kit includes a D455e-f camera, power supply, and RJ45 to M12 Ethernet cable. The D455e-f camera features an IR pass filter, RGB sensor with global shutter, 1280 x 720 maximum depth resolution, and 30fps maximum depth frame rate. This camera is compatible with the cross-platform SDK for Intel® RealSense™ devices. The D455e-f camera is ideal for applications such as OEMs and integrators.Features
- D455e-f camera:
- IR pass filter
- Active IR stereo depth technology
- 1280 x 720 maximum depth resolution
- IP66 protection class
Applications
- OEMs
- Integrators
Kit Contents
- D455e-f camera
- Power supply
- RJ45 to M12 Ethernet cable
Yayınlandı: 2025-02-18
| Güncellenmiş: 2025-02-25