FTDI Chip USB-RS422 Converter Cables

FTDI Chip USB-RS422 Converter Cables incorporate FTDI's FT232RQ USB to serial UART interface IC, which handles all the USB signaling and protocols. This FTDI converter cable provides a fast, simple way to connect devices with an RS422 interface to USB. Each FTDI USB-RS422 cable contains a small internal electronic circuit board utilizing the FT232R that is encapsulated into the USB connector end of the cable. The integrated electronics also include the RS422 transceiver plus Tx and Rx LEDs that give a visual indication of traffic on the cable. The USB side of the cable is USB powered and USB 2.0 full speed compatible.

Features

  • USB-RS422 converter cable provides a USB to RS422 serial interface with customized end connectors
  • Entire USB protocol handled by the electronics in the cable
  • EIA/TIA-422 communication interface with low power requirements
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits, and odd / even / mark / space / no parity
  • Internal EEPROM with user writeable area
  • FTDI’s royalty-free VCP allows for communication as a standard emulated COM port and D2XX "direct" drivers provide DLL application programming interface
  • Visual indication of Tx and Rx traffic via LEDs in the transparent USB connector
  • X-On / X-Off software handshaking
  • Data transfer rates from 300baud to 3Mbaud
  • Support for FT232R FTDIChip-ID™ feature for improved security
  • Low USB bandwidth consumption
  • UHCI / OHCI / EHCI host controller compatible
  • USB 2.0 Full Speed compatible
  • -40°C to +85°C operating temperature range
  • Cable length is 1.80m (6 feet)
  • ESD Protection for RS-422 I/Os
    • ±15kV Human Body Model (HBM)
    • ±15kV EN61000-4-2 Air Gap Discharge
    • ±8kV EN61000-4-2 Contact Discharge
  • FCC and CE compliant
  • Custom versions available on request (subject to MOQ)
  • RoHS Compliant

Applications

  • USB to serial RS422 level converter
  • Upgrading legacy peripherals to USB
  • Interface microcontroller UART or I/O to USB
  • Interface FPGA or PLD to USB
  • USB instrumentation PC interface
  • USB industrial control
  • USB password-protected file transfers
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama
USB-RS422-WE-1800-BT USB-RS422-WE-1800-BT Veri Sayfası USB Kabloları / IEEE 1394 Kabloları USB to RS422 Embeded Conv Wire End 1.8m
USB-RS422-WE-5000-BT USB-RS422-WE-5000-BT Veri Sayfası USB Kabloları / IEEE 1394 Kabloları USB to RS422 Embeded Conv Wire End 5m
Yayınlandı: 2010-12-02 | Güncellenmiş: 2022-03-11