FTDI Chip Vinco Touch-Key Shield

FTDI Vinco Touch-Key Shield is a shield that mates with the FTDI Vinco development module to allow touchpad operation. The shield includes a STMPE821 device, which is an 8-channel GPIO capacitive touch-key sensor. The sensor communicates to the Vinculum-II (VNC2), on the Vinco module, via I2C protocol. The FTDI Vinco Touch-Key Shield also mates with the Vinco development platform to enable Open Accessory Mode in Android devices.

Features

  • Utilize STMPE821 chipset with eight capacitive touch key or GPIOs
  • Eight Touch-key capacitance pads operation
  • Four push-button switches
  • Five LED’s
  • I2C interface with digital controller (VNC2 device) via pin headers
  • Reset switch
  • Mates with the Vinco Development Platform to enable Open Accessory Mode in Android devices
  • PWM outputs available
  • 5V external/internal operation selected by jumper
  • Six I/O pin headers set as high or low
  • Free software libraries, source codes, and drivers are available for customization purposes

Block Diagram

Block Diagram - FTDI Chip Vinco Touch-Key Shield
Yayınlandı: 2012-03-13 | Güncellenmiş: 2022-03-11