FTDI Chip DB9-USB-RS232 USB 2.0 Modules
FTDI DB9-USB-RS232 USB 2.0 Modules provide a simple and fast method of migrating existing DB9-based RS232 connector interfaces to USB 2.0 without the need for any board redesign. FTDI DB9-USB-RS232 modules feature a USB 2.0 mini-B connector on a module that fits a standard 9-pin DB9 connector footprint. The DB9-USB-RS232 comes in male or female versions to replace the male or female DB9 connector versions in systems equipped with legacy DB9-based RS232 connectors.These FTDI modules provide a mechanism to extend the life cycle of these systems while providing enhanced capability through the introduction of USB 2.0 connectivity. DB9-USB-RS232 modules utilize the popular FTDI FT232R USB 2.0 to serial UART converter IC, which handles the USB protocol conversion.
Features
- Adds one USB serial port by connecting to the RS232 DB9 footprint of a device
- Easy placement for a standard Male and Female RS232 DB9 footprint of a device
- A selection of RS232, 3.3V, or 5V UART signal levels
- Works with USB 1.1 & 2.0 Host and Hub ports
- Industry-standard FTDI chipset & device drivers for maximum compatibility
- Installs as a standard Windows COM port
- 128 byte transmit buffer, 256 bytes receive buffer
- Microsoft Windows® WHQL-certified, Mac OS X, Linux, and Windows CE device drivers
- UART data signals: TxD, RxD, RTS, CTS, DSR, DTR, DCD, RI, GND
- Powered by USB port; no external power adapter required
- Serial port speed up to 1Mbps (RS232 levels) or 3Mbps (3.3V/5V levels)
- Serial communication parameters:
- Parity: None, Even, Odd
- Data bits: 7, 8
- Flow control: RTS/ CTS, DSR/DTR, X-ON/X-OFF, None
- -40°C to 85°C Operating temperature range
Block Diagram
Yayınlandı: 2010-06-01
| Güncellenmiş: 2022-03-11