FTDI Chip Morph-IC-II FPGA Module

FTDI Morph-IC-II FPGA Module speeds the creation of FPGA-based applications and simplifies the integration of hi-speed 480Mbit/s USB communication in advanced logic circuit designs. The FTDI Morph-IC-II platform combines an Altera Cyclone®-II FPGA with high-performance USB 2.0 capabilities that facilitate high-speed communications with ultra-fast, sub-100ms FPGA programming/reprogramming. This makes the FTDI Morph-IC-II ideal for applications that require users to reconfigure hardware functionality on the fly by downloading new software over USB, morphing the hardware. As well as enhancing application flexibility, hardware reconfiguration via USB can also reduce cost. The Morph-IC-II features up to 80 GPIO lines ensuring optimum flexibility for connecting the FPGA to external circuits and interfaces.

Features

  • SignalTap compatible JTAG interface
  • Synchronous or Asynchronous 245 FIFO
  • Six GPIO port connections available
  • Can operate using signals that have different logical voltage levels

Applications

  • ASIC prototyping using USB connectivity to FPGA.
  • Providing a fast and easy alternative to ASIC solutions for low to medium volumes of product.
  • Academic FPGA design exercise – ideal for learning and experimenting with HDL (Hardware Design Language)
  • Digital signal processing
  • Audio/Video
  • Cryptography

Block Diagram

Block Diagram - FTDI Chip Morph-IC-II FPGA Module
Yayınlandı: 2010-09-30 | Güncellenmiş: 2022-03-11