Futaba EL Series OLEDs

Futaba EL Series Organic Light-Emitting Diodes (OLED) are created by stacking thin film layers made from organic materials between two electrodes on a transparent substrate. The EL Series OLEDs use white light emission formed by the two-color combination of blue and orange light-emitting materials. Additionally, the color OLEDs combine white organic LED devices, which results in a higher brightness and longer life span using the color filter method.

The EL Series OLEDs are self-luminous, eliminating the need for back-lighting and making the displays thinner and lighter. The response speed of the OLEDs does not change in low or high temperatures. The power consumption used depends on the lighting rate, which is the number of pixels that are ON. The Futaba EL Series Organic Light-Emitting Diodes are ideal for wearables, communication equipment, activity monitors, and automotive instrument panel applications.

Features

  • High contrast and wide viewing angle
  • Thin and lightweight
  • Monochrome white and full-color options
  • Wide range of resolution options
  • Diagonal size options from 12.7mm up to 91.4mm
  • Reliable responsiveness
  • Low power consumption

Applications

  • Wearables
  • Communication equipment
  • Activity monitors
  • Automotive instrument panel
  • Industrial
Yayınlandı: 2019-02-01 | Güncellenmiş: 2024-03-20